RC0805FR07-442R | Yageo

SMD-Thick film resistor, 442 Ω, 0805, 0,125 W, ±1 %, RC0805FR07-442R

Order No.: 11E227
MPN:
RC0805FR07-442R
Series: RC
RC0805FR07-442R Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0024 € *
Available: 0 pcs.
Available in 4 Days: 140,000 pcs.
Leadtime: 30 Weeks **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0024 €

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RC0805.

For professional applications

With 0.125 W.

Technical specifications
ohmic resistance 442 Ω
Design SMD 0805 (2012)
Width 1.25 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes