RC1206FR-07160KL | Yageo
Resistor, thick film, SMD 1206 (3216), 160 kΩ, 0.25 W, ±1 %, RC1206FR-07160KL
Unit Price (€ / pc.)
0.0500 € *
Available: 3,988 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0500 €
10 pcs.
0.0440 €
100 pcs.
0.0309 €
1000 pcs.
0.0214 €
5000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Thick film resistor, RC1206FR07-160K, Phycomp
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmic resistance | 160 kΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |