RC1206FR-07160RL | Yageo
Resistor, thick film, SMD 1206 (3216), 160 Ω, 0.25 W, ±1 %, RC1206FR-07160RL
Unit Price (€ / pc.)
0.0309 € *
Available: 1,490 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 13 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0309 €
1000 pcs.
0.0214 €
5000 pcs.
0.0178 €
10000 pcs.
0.0131 €
20000 pcs.
0.0083 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Thick film resistor, RC1206FR07-160R, Phycomp
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmscher Widerstand | 160 Ω | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.55 mm | |
Länge | 3.1 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |