RC1206FR-0720RL | Yageo

Resistor, thick film, SMD 1206 (3216), 20 Ω, 0.25 W, ±1 %, RC1206FR-0720RL

Order No.: 11E414
EAN: 4099879205667
MPN:
RC1206FR-0720RL
Series: RC
RC1206FR-0720RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 22,308 pcs.
Available in 4 Days: 25,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0536 €
10 pcs.
0.0464 €
100 pcs.
0.0333 €
1000 pcs.
0.0226 €
5000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Thick film resistor, RC1206FR07-20R, Phycomp

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmscher Widerstand 20 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes