RC1206FR-0730RL | Yageo

Resistor, thick film, SMD 1206 (3216), 30 Ω, 0.25 W, ±1 %, RC1206FR-0730RL

Order No.: 11E422
EAN: 4099879205711
MPN:
RC1206FR-0730RL
Series: RC
RC1206FR-0730RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0074 € *
Available: 0 pcs.
Available in 4 Days: 24,880 pcs.
Leadtime: 30 Weeks **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0074 €

SMD-Thick film resistor, RC1206FR07-30R, Phycomp

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 30 Ω
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes