RC1206FR-07510RL | Yageo
Resistor, thick film, SMD 1206 (3216), 510 Ω, 0.25 W, ±1 %, RC1206FR-07510RL
Unit Price (€ / pc.)
0.0202 € *
Available: 4,688 pcs.
Available in 4 Days: 25,000 pcs.
Leadtime: 30 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0202 €
300 pcs.
0.0119 €
1000 pcs.
0.0088 €
3000 pcs.
0.0075 €
10000 pcs.
0.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Thick film resistor, RC1206FR07-510R, Phycomp
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmscher Widerstand | 510 Ω | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.55 mm | |
Länge | 3.1 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |