RC1206FR-07560KL | Yageo
Resistor, thick film, SMD 1206 (3216), 560 kΩ, 0.25 W, ±1 %, RC1206FR-07560KL
Unit Price (€ / pc.)
0.0202 € *
Available: 1,816 pcs.
Available in 4 Days: 45,000 pcs.
Leadtime: 13 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0202 €
300 pcs.
0.0117 €
1000 pcs.
0.0086 €
3000 pcs.
0.0074 €
10000 pcs.
0.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Thick film resistor, RC1206FR07-560K, Phycomp
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmic resistance | 560 kΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |