RC1206FR-0756RL | Yageo

Resistor, thick film, SMD 1206 (3216), 56 Ω, 0.25 W, ±1 %, RC1206FR-0756RL

Order No.: 11E436
EAN: 4099879205810
MPN:
RC1206FR-0756RL
Series: RC
Yageo
RC1206FR-0756RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 4,870 pcs.
Available in 4 Days: 35,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0309 €
10 pcs.
0.0274 €
100 pcs.
0.0202 €
300 pcs.
0.0117 €
1000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Thick film resistor, RC1206FR07-56R, Phycomp

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmscher Widerstand 56 Ω
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes