RC1206FR-07620KL | Yageo

Resistor, thick film, SMD 1206 (3216), 620 kΩ, 0.25 W, ±1 %, RC1206FR-07620KL

Order No.: 11E630
EAN: 4099879206893
MPN:
RC1206FR-07620KL
Series: RC
RC1206FR-07620KL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Available in 4 Days: 75,800 pcs.
Leadtime: 30 Weeks **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0333 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

With 1.0 % tolerance, type RC1206.

Technical specifications
ohmscher Widerstand 620 kΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes