RC1206FR-077K5L | Yageo

Resistor, thick film, SMD 1206 (3216), 7.5 kΩ, 0.25 W, ±1 %, RC1206FR-077K5L

Order No.: 11E538
EAN: 4099879206442
MPN:
RC1206FR-077K5L
Series: RC
Yageo
RC1206FR-077K5L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 593 pcs.
Available in 4 Days: 36,339 pcs.
Leadtime: 13 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0309 €
10 pcs.
0.0274 €
100 pcs.
0.0202 €
300 pcs.
0.0117 €
1000 pcs.
0.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Thick film resistor, RC1206FR07-7K5, Phycomp

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 7.5 kΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes