RC1206FR07-820K | Yageo
SMD-Thick film resistor, 820 kΩ, 1206, 0,25 W, ±1 %, RC1206FR07-820K
Unit Price (€ / pc.)
0.0044 € *
Available: 0 pcs.
Available in 4 Days: 15,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.
For professional applications
With 1.0 % tolerance, type RC1206.
Technical specifications
ohmic resistance | 820 kΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |