RC1206FR07-910R | Yageo

SMD-Thick film resistor, 910 Ω, 1206, 0,25 W, ±1 %, RC1206FR07-910R

Order No.: 11E494
MPN:
RC1206FR07-910R
Series: RC
RC1206FR07-910R Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0044 € *
Available: 0 pcs.
Available in 4 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
22.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0044 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

With 1.0 % tolerance, type RC1206.

Technical specifications
ohmic resistance 910 Ω
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes