RC1206JR-07-6M8 | Yageo

Resistor, thick film, SMD 1206 (3216), 6.8 MΩ, 0.25 W, ±5 %, RC1206JR-07-6M8

Order No.: 33E418
MPN:
RC1206JR-07-6M8
Series: RC
RC1206JR-07-6M8 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0038 € *
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
19.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0038 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

With 5.0 % tolerance, type RC1206.

Technical specifications
Filter Property Value
ohmic resistance 6.8 MΩ
Tolerance ±5 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes