RC1206JR-072M2L | Yageo

Resistor, thick film, SMD 1206 (3216), 2.2 MΩ, 0.25 W, ±5 %, RC1206JR-072M2L

Order No.: 33E406
EAN: 4099879217547
MPN:
RC1206JR-072M2L
Series: RC
Yageo
RC1206JR-072M2L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0111 € *
Available: 5,360 pcs.
Available in 4 Days: 12,065 pcs.
Leadtime: 13 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0111 €
1000 pcs.
0.0086 €
5000 pcs.
0.0062 €
10000 pcs.
0.0049 €
20000 pcs.
0.0037 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

With 5.0 % tolerance, type RC1206.

Technical specifications
ohmscher Widerstand 2.2 MΩ
Bauform SMD 1206 (3216)
Breite 1.6 mm
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes