RC1206JR-073M3L | Yageo

Resistor, thick film, SMD 1206 (3216), 3.3 MΩ, 0.25 W, ±5 %, RC1206JR-073M3L

Order No.: 33E410
EAN: 4099879217561
MPN:
RC1206JR-073M3L
Series: RC
RC1206JR-073M3L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 5,020 pcs.
Available in 4 Days: 55,000 pcs. - if ordered today
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
300 pcs.
0.0113 €
1000 pcs.
0.0075 €
3000 pcs.
0.0063 €
10000 pcs.
0.0050 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.

For professional applications

With 5.0 % tolerance, type RC1206.

Technical specifications
Filter Property Value
ohmic resistance 3.3 MΩ
Tolerance ±5 %
Power 0.25 W
Design SMD 1206 (3216)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes