RC1206JR-075R6L | Yageo
Resistor, thick film, SMD 1206 (3216), 5.6 Ω, 0.25 W, ±5 %, RC1206JR-075R6L
Unit Price (€ / pc.)
0.0113 € *
Available: 7,708 pcs.
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0113 €
1000 pcs.
0.0088 €
5000 pcs.
0.0063 €
10000 pcs.
0.0050 €
20000 pcs.
0.0038 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC1206.
For professional applications
With 5.0 % tolerance, type RC1206.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5.6 Ω | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |