RC2010JK-071R8L | Yageo
Resistor, thick film, SMD 2010 (5025), 1.8 Ω, 0.75 W, ±5 %, RC2010JK-071R8L
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.
Rated load at +70 °C: 0.75 W. Operating voltage: max. 200 V. Temperature coefficient (TC): ±100 (1R0 to 8R2 ±200). Insulation resistance: min. 10 Gohm. Operating temperatures: –55 to +155 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Type: 1R8
Technical specifications
ohmscher Widerstand | 1.8 Ω | |
Bauform | SMD 2010 (5025) | |
Breite | 2.5 mm | |
Höhe | 0.55 mm | |
Länge | 5 mm | |
Leistung | 0.75 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |