RC2010JK-072K7L | Yageo

Resistor, thick film, SMD 2010 (5025), 2.7 kΩ, 0.75 W, ±5 %, RC2010JK-072K7L

Order No.: 08E282
EAN: 4099879198990
MPN:
RC2010JK-072K7L
Series: RC
RC2010JK-072K7L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 4,313 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0762 €
100 pcs.
0.0547 €
300 pcs.
0.0393 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.

Technical specifications
ohmscher Widerstand 2.7 kΩ
Bauform SMD 2010 (5025)
Breite 2.5 mm
Höhe 0.55 mm
Länge 5 mm
Leistung 0.75 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes