RC2010JK-072R2L | Yageo

Resistor, thick film, SMD 2010 (5025), 2.2 Ω, 0.75 W, ±5 %, RC2010JK-072R2L

Order No.: 08E208
EAN: 4099879198679
MPN:
RC2010JK-072R2L
Series: RC
RC2010JK-072R2L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0809 €

SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.

Technical specifications
ohmic resistance 2.2 Ω
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.55 mm
Length 5 mm
Power 0.75 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes