RC2010JK-0768RL | Yageo
Resistor, thick film, SMD 2010 (5025), 68 Ω, 0.75 W, ±5 %, RC2010JK-0768RL
Unit Price (€ / pc.)
0.0952 € *
Available: 3,429 pcs.
Available in 4 Days: 4,400 pcs.
Leadtime: 13 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0952 €
250 pcs.
0.0619 €
1250 pcs.
0.0488 €
5000 pcs.
0.0393 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistors, size 2010, 0.75 W, tolerance 5.0 %, type Yageo/Phycomp RC2010.
Technical specifications
ohmic resistance | 68 Ω | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.55 mm | |
Length | 5 mm | |
Power | 0.75 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |