RC2512JK-071K5L | Yageo
Resistor, thick film, SMD 2512 (6330), 1.5 kΩ, 1 W, ±5 %, RC2512JK-071K5L
Unit Price (€ / pc.)
0.1107 € *
Available: 21 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1107 €
10 pcs.
0.1071 €
100 pcs.
0.1035 €
1000 pcs.
0.0643 €
5000 pcs.
0.0512 €
10000 pcs.
0.0428 €
20000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.
Technical specifications
ohmic resistance | 1.5 kΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |