RC2512JK-071R2 | Yageo

SMD-Thick film resistor, 1,2 Ω, 2512, 1 W, ±5 %, RC2512JK-071R2

Order No.: 08E702
MPN:
RC2512JK-071R2
RC2512JK07-1R2
Series: RC
RC2512JK-071R2 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
252.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0631 €

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
ohmic resistance 1.2 Ω
Design SMD 2512 (6330)
Width 3.1 mm
Height 0.55 mm
Length 6.35 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±200 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes