RC2512JK-071R8 | Yageo
SMD-Thick film resistor, 1,8 Ω, 2512, 1 W, ±5 %, RC2512JK-071R8
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.
Technical specifications
ohmic resistance | 1.8 Ω | |
Design | SMD 2512 (6330) | |
Width | 3.1 mm | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |