RC2512JK-07220RL | Yageo

Resistor, thick film, SMD 2512 (6330), 220 Ω, 1 W, ±5 %, RC2512JK-07220RL

Order No.: 08E756
EAN: 4099879199720
MPN:
RC2512JK-07220RL
Series: RC
RC2512JK-07220RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 3,194 pcs.
Available in 4 Days: 16,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
10 pcs.
0.1285 €
100 pcs.
0.0916 €
300 pcs.
0.0655 €
1000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
ohmscher Widerstand 220 Ω
Bauform SMD 2512 (6330)
Breite 3 mm
Höhe 0.55 mm
Länge 6.35 mm
Leistung 1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes