RC2512JK-0722K | Yageo

SMD-Thick film resistor, 22 kΩ, 2512, 1 W, ±5 %, RC2512JK-0722K

Order No.: 08E804
MPN:
RC2512JK-0722K
RC2512JK07-22K
Series: RC
RC2512JK-0722K Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
123.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0309 €

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
ohmic resistance 22 kΩ
Design SMD 2512 (6330)
Width 3.1 mm
Height 0.55 mm
Length 6.35 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes