RC2512JK-0722RL | Yageo

Resistor, thick film, SMD 2512 (6330), 22 Ω, 1 W, ±5 %, RC2512JK-0722RL

Order No.: 08E732
EAN: 4099879199607
MPN:
RC2512JK-0722RL
Series: RC
RC2512JK-0722RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Available: 4,605 pcs.
Leadtime: 30 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1464 €
10 pcs.
0.1285 €
100 pcs.
0.0916 €
300 pcs.
0.0655 €
1000 pcs.
0.0547 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
ohmic resistance 22 Ω
Design SMD 2512 (6330)
Width 3 mm
Height 0.55 mm
Length 6.35 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes