RC2512JK-072K7L | Yageo

Resistor, thick film, SMD 2512 (6330), 2.7 kΩ, 1 W, ±5 %, RC2512JK-072K7L

Order No.: 08E782
EAN: 4099879199850
MPN:
RC2512JK-072K7L
Series: RC
Yageo
RC2512JK-072K7L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 1,589 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0809 €
10 pcs.
0.0583 €
100 pcs.
0.0500 €
500 pcs.
0.0428 €
1000 pcs.
0.0393 €
4000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Technical specifications
ohmic resistance 2.7 kΩ
Design SMD 2512 (6330)
Width 3 mm
Height 0.55 mm
Length 6.35 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes