RC2512JK-7W12RL | Yageo

Resistor, thick film, SMD 2512 (6330), 12 Ω, 2 W, ±5 %, RC2512JK-7W12RL

Order No.: 09E114
EAN: 4099879200655
MPN:
RC2512JK-7W12RL
Series: RC
RC2512JK-7W12RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
280.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0702 €

SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.

Double Power, size 2512, 2.0 W, tolerance 5.0 %, type RC2512.

Technical specifications
Filter Property Value
ohmic resistance 12 Ω
Tolerance ±5 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 185 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 4,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes