RC2512JK-7W18RL | Yageo
Resistor, thick film, SMD 2512 (6330), 18 Ω, 2 W, ±5 %, RC2512JK-7W18RL
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 2512, 1.0 W, tolerance 5.0 %, type Yageo/Phycomp RC2512.
Double Power, size 2512, 2.0 W, tolerance 5.0 %, type RC2512.
Technical specifications
ohmic resistance | 18 Ω | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 2 W | |
max. operating temperature | 185 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |