RL0603FR-070R22L | Yageo

Resistor, thick film, SMD 0603 (1608), 220 mΩ, 0.1 W, ±1 %, RL0603FR-070R22L

Order No.: 26E991
EAN: 4099879212993
MPN:
RL0603FR-070R22L
Series: RL
RL0603FR-070R22L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
249.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0500 €

SMD thick-film resistors size 0603, 0.1 W, 1.0 % tolerance, type Yageo/Phycomp RL0603.

Technical specifications
ohmic resistance 220 mΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±800 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes