RL0805FR-070R039L | Yageo

Resistor, thick film, SMD 0805 (2012), 39 mΩ, 0.125 W, ±1 %, RL0805FR-070R039L

Order No.: 11E714
EAN: 4099879206985
MPN:
RL0805FR-070R039L
Series: RL
RL0805FR-070R039L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
523.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1047 €

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.

Low resistance values; Operating temperatures: –55 to +125 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.

With 0.125 W.

Technical attributes (type, resistance, temperature coefficient (TC)): 0R039, TC 1200

Technical specifications
ohmic resistance 39 mΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±1200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei