RL0805FR-070R068L | Yageo

SMD-Thick film resistor, 68 mΩ, 0805, 0,25 W, ±1 %, RL0805FR-07W LODP 0R068

Order No.: 11E820
MPN:
RL0805FR-070R068L
Series: RL
RL0805FR-070R068L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0238 €

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.

Low resistance values

Double power with 0.25 W.

Technical specifications
ohmic resistance 68 mΩ
Design SMD 0805 (2012)
Width 1.25 mm
Height 0.5 mm
Length 2 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±1000 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes