RL0805FR-070R27L | Yageo

Resistor, thick film, SMD 0805 (2012), 270 mΩ, 0.125 W, ±1 %, RL0805FR-070R27L

Order No.: 11E734
MPN:
RL0805FR-070R27L
Series: RL
RL0805FR-070R27L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
315.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0631 €

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.

Low resistance values

With 0.125 W.

Technical specifications
Filter Property Value
ohmic resistance 270 mΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±600 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.25 mm
Height 0.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes