RL0805FR-7W0R033L | Yageo

Resistor, thick film, SMD 0805 (2012), 33 mΩ, 0.25 W, ±1 %, RL0805FR-7W0R033L

Order No.: 11E812
EAN: 4099879207135
MPN:
RL0805FR-7W0R033L
Series: RL
RL0805FR-7W0R033L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
273.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0547 €

SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL0805.

Low resistance values

Double power with 0.25 W.

Technical specifications
ohmic resistance 33 mΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±1200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes