RL1206FR-7W0R1L | Yageo
Resistor, thick film, SMD 1206 (3216), 100 mΩ, 0.5 W, ±1 %, RL1206FR-7W0R1L
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.
Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RL1206.
Technical specifications
ohmic resistance | 100 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.5 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±600 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |