RL1206FR-7W0R47L | Yageo

Resistor, thick film, SMD 1206 (3216), 470 mΩ, 0.5 W, ±1 %, RL1206FR-7W0R47L

Order No.: 09E240
EAN: 4099879202451
MPN:
RL1206FR-7W0R47L
Series: RL
Yageo
RL1206FR-7W0R47L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0702 €

SMD thick-film resistors, size 1206, 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RL1206.

Double Power, size 1206, 0.5 W, tolerance 1.0 %, type RL1206.

Technical specifications
ohmic resistance 470 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.5 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±300 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes