RL2010FR-070R12L | Yageo

Resistor, thick film, SMD 2010 (5025), 120 mΩ, 0.75 W, ±1 %, RL2010FR-070R12L

Order No.: 08E386
EAN: 4099879199225
MPN:
RL2010FR-070R12L
Series: RL
RL2010FR-070R12L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
366.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0916 €

SMD thick-film resistors, size 2010, 0.75 W, tolerance 1.0 %, type Yageo/Phycomp RL2010.

Technical specifications
ohmic resistance 120 mΩ
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.55 mm
Length 5 mm
Power 0.75 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±600 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes