RL2010FR-070R47L | Yageo

Resistor, thick film, SMD 2010 (5025), 470 mΩ, 0.75 W, ±1 %, RL2010FR-070R47L

Order No.: 08E400
EAN: 4099879199270
MPN:
RL2010FR-070R47L
Series: RL
RL2010FR-070R47L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 3,954 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2344 €
50 pcs.
0.1690 €
250 pcs.
0.1392 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 2010, 0.75 W, tolerance 1.0 %, type Yageo/Phycomp RL2010.

Technical specifications
Filter Property Value
ohmic resistance 470 mΩ
Tolerance ±1 %
Power 0.75 W
Design SMD 2010 (5025)
Temperature coefficient ±300 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5 mm
Width 2.5 mm
Height 0.55 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes