RL2512FR-070R039L | Yageo
Resistor, thick film, SMD 2512 (6330), 39 mΩ, 1 W, ±1 %, RL2512FR-070R039L
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 2512, 1.0 W, tolerance 1.0 %, type Yageo/Phycomp RL2512.
Technical specifications
ohmic resistance | 39 mΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±1200 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322200 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |