RL2512FR-070R18L | Yageo

Resistor, thick film, SMD 2512 (6330), 180 mΩ, 1 W, ±1 %, RL2512FR-070R18L

Order No.: 08E630
EAN: 4099879199393
MPN:
RL2512FR-070R18L
Series: RL
RL2512FR-070R18L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0809 €

SMD thick-film resistors, size 2512, 1.0 W, tolerance 1.0 %, type Yageo/Phycomp RL2512.

Technical specifications
ohmic resistance 180 mΩ
Design SMD 2512 (6330)
Width 3 mm
Height 0.55 mm
Length 6.35 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±600 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes