RT0603BRD07-5K6 | Yageo

Resistor, thin film, SMD 0603 (1608), 5.6 kΩ, 0.1 W, ±0.1 %, RT0603BRD07-5K6

Order No.: 27E833
EAN: 4099879215130
MPN:
RT0603BRD07-5K6
Series: RT
RT0603BRD07-5K6 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
267.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0536 €

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 0.1 % tolerance, type RT0603..BRD07.

Technical specifications
ohmic resistance 5.6 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±25 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes