RT0603FRE073K3 | Yageo

Resistor, thin film, SMD 0603 (1608), 3.3 kΩ, 0.1 W, ±1 %, RT0603FRE073K3

Order No.: 27E889
EAN: 4099879215536
MPN:
RT0603FRE073K3
Series: RT
RT0603FRE073K3 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0048 € *
Available: 0 pcs.
Available in 4 Days: 35,000 pcs.
Leadtime: 30 Weeks **
Total Price:
23.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0048 €

SMD thin-film resistors, size 0603, 0.1 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0603.

With 1.0 % tolerance, type RT0603..FRE07.

Technical specifications
ohmic resistance 3.3 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes