RT0805BRD07-220R | Yageo

Resistor, thin film, SMD 0805 (2012), 220 Ω, 0.125 W, ±0.1 %, RT0805BRD07-220R

Order No.: 28E116
EAN: 4099879215840
MPN:
RT0805BRD07-220R
Series: RT
RT0805BRD07-220R Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
398.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0797 €

SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.

With 0.1 % tolerance, type RT0805..BRD07.

Technical specifications
ohmic resistance 220 Ω
Design SMD 0805 (2012)
Width 1.25 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±25 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes