RT0805FRE07-56R | Yageo

SMD-Thin film resistor, 56 Ω, 0805, 0,125 W, ±1 %, RT0805FRE07-56R

Order No.: 28E170
MPN:
RT0805FRE07-56R
Series: RT
RT0805FRE07-56R Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0080 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
39.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0080 €

SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.

With 1.0 % tolerance, type RT0805..FRE07.

Technical specifications
ohmic resistance 56 Ω
Design SMD 0805 (2012)
Width 1.25 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes