RT0805FRE07-68R | Yageo
SMD-Thin film resistor, 68 Ω, 0805, 0,125 W, ±1 %, RT0805FRE07-68R
Unit Price (€ / pc.)
0.0080 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
SMD thin-film resistors, size 0805, 0.125 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT0805.
With 1.0 % tolerance, type RT0805..FRE07.
Technical specifications
ohmic resistance | 68 Ω | |
Design | SMD 0805 (2012) | |
Width | 1.25 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |