RT1206BRD07100R | Yageo

Resistor, thin film, SMD 1206 (3216), 100 Ω, 0.25 W, ±0.1 %, RT1206BRD07100R

Order No.: 28E412
EAN: 4099879216649
MPN:
RT1206BRD07100R
Series: RT
RT1206BRD07100R Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 4,450 pcs.
Leadtime: 30 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2832 €
10 pcs.
0.1773 €
50 pcs.
0.1261 €
250 pcs.
0.1059 €
1000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 0.1 % tolerance, type RT1206..BRD47.

Technical specifications
ohmic resistance 100 Ω
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±25 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes