RT1206BRD07470K | Yageo

Resistor, thin film, SMD 1206 (3216), 470 kΩ, 0.25 W, ±0.1 %, RT1206BRD07470K

Order No.: 28E456
EAN: 4099879216991
MPN:
RT1206BRD07470K
Series: RT
Yageo
RT1206BRD07470K Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0774 €

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 0.1 % tolerance, type RT1206..BRD47.

Technical specifications
ohmic resistance 470 kΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes