RT1206FRE07-220R | Yageo

SMD-Thin film resistor, 220 Ω, 1206, 0,25 W, ±1 %, RT1206FRE07-220R

Order No.: 28E477
MPN:
RT1206FRE07-220R
Series: RT
RT1206FRE07-220R Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0100 € *
Available: 0 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
49.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0100 €

SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.

With 1.0 % tolerance, type RT1206..FRE07.

Technical specifications
ohmic resistance 220 Ω
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes