RT1206FRE07-82R | Yageo
SMD-Thin film resistor, 82 Ω, 1206, 0,25 W, ±1 %, RT1206FRE07-82R
Unit Price (€ / pc.)
0.0119 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.
Rated load at +70 °C: 0.25 W. Operating voltage: max. 200 V. Insulation voltage: 300 V. Operating temperatures: –55 to +125 °C.
With 1.0 % tolerance, type RT1206..FRE07.
Temperature coefficient: TC 50.
Type: 82R
Technical specifications
ohmic resistance | 82 Ω | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |