RT1206FRE07180K | Yageo
Resistor, thin film, SMD 1206 (3216), 180 kΩ, 0.25 W, ±1 %, RT1206FRE07180K
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Available in 4 Days: 320,000 pcs.
Leadtime: 13 Weeks **
SMD thin-film resistors, size 1206, 0.25 W, tolerance 0.1 % or 1.0 %, type Yageo/Phycomp RT1206.
With 1.0 % tolerance, type RT1206..FRE07.
Technical specifications
ohmic resistance | 180 kΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.55 mm | |
Length | 3.1 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |